
Dual general-purpose operational amplifier featuring ultralow noise performance with an input voltage noise density of 2.8nV/√Hz. Boasts a 6.5MHz gain bandwidth product and a 12V/µs slew rate, suitable for demanding applications. Offers a wide operating supply voltage range from 30V to 20V, with a low operating supply current of 3.6mA. Achieves high precision with a 1mV input offset voltage and excellent common-mode rejection of 116dB. Packaged in a 2-channel configuration, this bipolar technology amplifier operates from -40°C to 125°C.
Analog Devices ADA4075-2ARZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 116dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 30nA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 30V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Settling Time | 3us |
| Slew Rate | 12V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4075-2ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
