
Dual precision operational amplifier featuring a 3.9 MHz gain bandwidth product and 123 dB minimum PSRR. This surface-mount device offers 2 channels per chip, a maximum input offset voltage of 0.05 mV, and a maximum input offset current of 0.0005 µA. Housed in an 8-pin SOIC N narrow body plastic package with gull-wing leads, it supports dual supply voltages from ±2.5V to ±15V and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADA4077-2ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4077-2ARZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MS-012AA |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 123dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 3.9MHz |
| Maximum Input Offset Voltage | 0.05@±5VmV |
| Maximum Input Offset Current | 0.0005@±5VuA |
| Maximum Input Bias Current | 0.001@±5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±2.5V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADA4077-2ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.