
Dual precision operational amplifier featuring a 3.9 MHz gain bandwidth product and 8-pin SOIC N package. This surface-mount device offers a minimum PSRR of 123 dB and operates with dual supply voltages from ±2.5V to ±15V. Key specifications include a maximum input offset voltage of 0.05 mV and a maximum input bias current of 0.001 µA. The narrow body plastic package has gull-wing leads with a 1.27 mm pitch, suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4077-2ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 123dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 3.9MHz |
| Maximum Input Offset Voltage | 0.05@±5VmV |
| Maximum Input Offset Current | 0.0005@±5VuA |
| Maximum Input Bias Current | 0.001@±5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±2.5V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADA4077-2ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.