High-precision dual operational amplifier featuring 4 MHz unity gain bandwidth and 7 nV/√Hz low noise. Offers exceptional DC accuracy with a maximum input offset voltage of 220 µV and low bias current of 1.5 pA. Designed for demanding applications with a wide operating temperature range of -55°C to 125°C and a nominal supply voltage of ±5V, extendable up to ±18V. This 8-terminal, S-XDSO-G8 packaged amplifier delivers a nominal slew rate of 12 V/µs and a high common-mode reject ratio of 140 dB.
Analog Devices ADA4077-2TRMZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 220 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 12 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 3900 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4077-2TRMZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.