High-precision quad operational amplifier featuring a 4 MHz bandwidth and 7 nV/√Hz voltage noise. This voltage-feedback amplifier offers low offset voltage (220 µV max) and minimal drift, ideal for demanding applications. Operating across an automotive temperature range of -40°C to 125°C, it supports dual supply voltages from ±5V to ±18V. The 14-terminal, 4.4mm x 5mm surface-mount package integrates four independent amplifier functions with a nominal slew rate of 1.2 V/µs and a high common-mode rejection ratio of 140.
Analog Devices ADA4077-4ARUZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 220 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 3900 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4077-4ARUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.