
Single operational amplifier featuring rail-to-rail input and output, designed for low noise and low power applications. This automotive-grade amplifier operates from a supply voltage range of 3.6 V to 36 V (or ±1.8 V to ±18 V), with a maximum supply current of 1 mA. Key specifications include a maximum input offset voltage of 250 µV, a nominal slew rate of 3.7 V/µs, and a unity gain bandwidth of 15.9 MHz. The 5-terminal device is housed in a 1.6 mm x 2.9 mm JEDEC R-PDSO-G5 package, with an operating temperature range of -40°C to 125°C.
Analog Devices ADA4084-1ARJZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.7 |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 124 |
| Voltage Gain-Min | 398107 |
| Unity Gain BW-Nom | 15.9 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Slew Rate-Min | 2.4 |
| Input Offset Current-Max (IIO) | 0.05 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4084-1ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.