
Dual operational amplifier featuring rail-to-rail input/output and low power consumption. Achieves a 13.9MHz -3dB bandwidth and a 15.9MHz gain bandwidth product. Boasts low input voltage noise density of 3.9nV/sqrt Hz and an input offset voltage of 100uV. Supports a wide supply voltage range from 1.5V to 30V, with a maximum operating temperature of 125°C. Surface mountable in an LFCSP EP package, this bipolar technology amplifier offers 30mA output current per channel and high PSRR of 120dB.
Analog Devices ADA4084-2ACPZ-RL technical specifications.
| -3db Bandwidth | 13.9MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 15.9MHz |
| Input Bias Current | 140nA |
| Input Capacitance | 2.9pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.19mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 595uA |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4084-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
