
Dual operational amplifier featuring rail-to-rail input/output and low power consumption. Offers a 13.9MHz bandwidth, 3.9nV/√Hz input voltage noise density, and 100µV input offset voltage. Supports dual supply voltages from ±1.5V to ±15V and a single supply up to 30V. Delivers 30mA output current per channel with a 2.6V/µs slew rate. Packaged in MSOP with tin, matte contact plating.
Analog Devices ADA4084-2ARMZ technical specifications.
| -3db Bandwidth | 13.9MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 13.9MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 15.9MHz |
| Height | 0.95mm |
| Input Bias Current | 140nA |
| Input Capacitance | 2.9pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.19mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 595uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 112dB |
| Weight | 0.004938oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4084-2ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
