
Dual operational amplifier featuring a 1.22MHz gain bandwidth product and 0.46V/µs slew rate. This general-purpose op amp offers 2 channels with a 250µV input offset voltage and 50nA input bias current. It operates from a 1.5V to 15V dual supply or 3V to 30V single supply, consuming 400µA operating supply current. High performance is demonstrated by a 104dB CMRR and 126dB PSRR, with 20mA output current per channel. Packaged in LFCSP EP with tin matte plating, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4091-2ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 104dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.22MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 24nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 20mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 126dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.46V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.22MHz |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4091-2ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
