
Dual operational amplifier featuring precision micropower operation with Over-Voltage Protection (OVP) and Rail-to-Rail Input/Output (RRIO). Boasting a 1.22MHz Gain Bandwidth Product and 0.46V/µs Slew Rate, this general-purpose amplifier offers 117dB Voltage Gain. Achieves high performance with 121dB Common Mode Rejection Ratio and 126dB Power Supply Rejection Ratio. Operates from a wide supply voltage range of 1.5V to 30V, with a low operating supply current of 400µA. Packaged in LFCSP EP on tape and reel, this RoHS compliant component is suitable for demanding applications.
Analog Devices ADA4091-2ACPZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 121dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.22MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 24nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 126dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.46V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.22MHz |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4091-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
