
Dual operational amplifier featuring a 1.22MHz gain bandwidth product and 0.46V/µs slew rate. This general-purpose op amp offers 250uV input offset voltage and 50nA input bias current, with a low 400uA operating supply current. Achieves 121dB CMRR and 126dB PSRR, supporting supply voltages from 1.5V to 30V. Designed for precision micropower applications with output current up to 20mA per channel.
Analog Devices ADA4091-2ARZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 121dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.22MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 24nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 126dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.46V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.22MHz |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4091-2ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
