
Quad operational amplifier featuring a 1.22MHz gain bandwidth product and 0.46V/µs slew rate. This general-purpose op amp offers a high 121dB common mode rejection ratio and 126dB power supply rejection ratio. It operates from a wide supply voltage range of 1.5V to 30V, with a low operating supply current of 800µA. Input bias current is 50nA, and input offset voltage is 250µV. Designed for precision applications, it supports an output current of 20mA per channel and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADA4091-4ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4091-4ACPZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 121dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.22MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 20mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 126dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.46V/µs |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4091-4ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
