
Quad operational amplifier featuring 1.4MHz bandwidth and 0.4V/µs slew rate. This general-purpose op amp offers 117dB voltage gain and 90dB CMRR, with an input bias current of 50nA and input offset voltage of 1.5mV. Operating from 2.7V to 30V single supply or ±1.35V to ±15V dual supply, it consumes 800µA operating supply current. Housed in a 4.5mm x 5.1mm x 1.05mm TSSOP package, it supports a -40°C to 125°C operating temperature range.
Sign in to ask questions about the Analog Devices ADA4092-4ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4092-4ARUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.05mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 30nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 20mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25us |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 117dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4092-4ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
