
Quad operational amplifier featuring a 1.3MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp offers 117dB voltage gain, 90dB CMRR, and 112dB PSRR. It operates from a 2.7V to 30V single supply or ±1.35V to ±15V dual supply, with a low 800µA operating supply current. The device boasts 50nA input bias current and 1.5mV input offset voltage, packaged in a TSSOP for tape and reel distribution.
Sign in to ask questions about the Analog Devices ADA4092-4ARUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4092-4ARUZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 30nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Settling Time | 25us |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4092-4ARUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
