
Dual operational amplifier featuring rail-to-rail input/output and overvoltage protection. This micropower amplifier offers a 1.52MHz -3dB bandwidth and a 786kHz gain bandwidth product. With a 30V maximum supply voltage and 120µA operating supply current, it provides 77dB CMRR and 100dB PSRR. The surface mount SOP package contains two general-purpose bipolar amplifiers, suitable for a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4096-2ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.52MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 786kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 786kHz |
| Input Bias Current | 3nA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 111dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4096-2ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
