
Dual operational amplifier featuring rail-to-rail input/output and overvoltage protection. This general-purpose op amp offers a 786kHz gain bandwidth product and a 501kHz bandwidth. Operating from a 1.5V to 15V dual supply or 3V to 30V single supply, it consumes 120µA operating supply current. Key specifications include a 300µV input offset voltage, 10nA input bias current, and 0.25V/µs slew rate. The component is housed in a 3.2mm x 3.2mm x 0.95mm MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4096-2ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 152kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 501kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 786kHz |
| Height | 0.95mm |
| Input Bias Current | 10nA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 111dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4096-2ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
