
Dual operational amplifier featuring rail-to-rail input/output and overvoltage protection. Offers a 152kHz -3dB bandwidth, 786kHz gain bandwidth product, and 0.25V/µs slew rate. Operates from a 1.5V to 15V dual supply or 3V to 30V single supply, with a low 120µA operating supply current. Achieves 77dB CMRR and 100dB PSRR, with 300µV input offset voltage and 27nV/√Hz input voltage noise. Packaged in MSOP with tin matte plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4096-2ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4096-2ARMZ-R7 technical specifications.
| -3db Bandwidth | 152kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 786kHz |
| Input Bias Current | 10nA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 111dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4096-2ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
