
Dual operational amplifier featuring rail-to-rail input/output and overvoltage protection. Offers a 786kHz gain bandwidth product and 152kHz -3dB bandwidth. This general-purpose amplifier operates from 1.5V to 15V dual supply or 3V to 30V single supply. Key specifications include a 300uV input offset voltage, 10nA input bias current, and 27nV/sqrt Hz input voltage noise density. The device boasts a 111dB voltage gain, 0.25V/µs slew rate, and 10mA output current per channel, all within a MSOP package.
Analog Devices ADA4096-2ARMZ-RL technical specifications.
| -3db Bandwidth | 152kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 786kHz |
| Input Bias Current | 10nA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 111dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4096-2ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
