
Quad micropower operational amplifier featuring rail-to-rail input and output. This surface-mount device is housed in a 14-pin TSSOP package with gull-wing leads, measuring 5mm x 4.4mm x 1mm with a 0.65mm pin pitch. Operating from single supplies of 3V to 30V or dual supplies of ±1.5V to ±15V, it offers a typical gain bandwidth product of 0.595 MHz and a minimum PSRR of 100 dB. The amplifier is designed for a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4096-4ARUZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Manufacturer Type | Micropower Amplifier |
| Type | Micropower Amplifier |
| Number of Channels per Chip | 4 |
| Minimum PSRR | 100dB |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Gain Bandwidth Product | 0.595MHz |
| Maximum Input Offset Voltage | 0.3@±5VmV |
| Maximum Input Offset Current | 0.002@±5VuA |
| Maximum Input Bias Current | 0.025@±5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 30V |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15|30V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADA4096-4ARUZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.