
Quad micropower operational amplifier with rail-to-rail input and output. Features a 0.595 MHz gain bandwidth product and operates from single supply voltages of 3V to 30V or dual supplies from ±1.5V to ±15V. Housed in a 14-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting. Offers a minimum PSRR of 100 dB and a maximum input offset voltage of 0.3mV at ±5V. Operating temperature range is -40°C to 125°C.
Analog Devices ADA4096-4ARUZ-RL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Manufacturer Type | Micropower Amplifier |
| Type | Micropower Amplifier |
| Number of Channels per Chip | 4 |
| Minimum PSRR | 100dB |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Gain Bandwidth Product | 0.595MHz |
| Maximum Input Offset Voltage | 0.3@±5VmV |
| Maximum Input Offset Current | 0.002@±5VuA |
| Maximum Input Bias Current | 0.025@±5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 30V |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15|30V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADA4096-4ARUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.