Dual operational amplifier featuring OVP and EMI protection, precision, low noise, and minimal bias current. Delivers a nominal slew rate of 1.5 V/µs and a unity gain bandwidth of 3500 kHz. Offers a high common-mode rejection ratio of 130 dB. Operates across an automotive temperature range from -40°C to 125°C. Housed in an 8-terminal S-PDSO-G8 package with a maximum input offset voltage of 200 µV and an average bias current of 2 nA. Supports supply voltages from 5V to 18V.
Analog Devices ADA4177-2ARMZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4177-2ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.