
Dual operational amplifier featuring OVP and EMI protection, precision, low noise, and minimal bias current. Offers a wide supply voltage range from ±5V to ±18V with a nominal 5V single supply. Achieves a nominal slew rate of 1.5V/µs and a unity gain bandwidth of 3500kHz. Boasts a high common-mode reject ratio of 130dB and a maximum input offset voltage of 120µV. Housed in an 8-terminal, 8-pin R-PDSO-G8 package, suitable for automotive temperature grades (-40°C to 125°C).
Analog Devices ADA4177-2ARZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 120 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4177-2ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.