Quad operational amplifier featuring overvoltage and EMI protection. Offers precision performance with low noise and minimal bias current. Operates across an automotive temperature range of -40°C to 125°C. Features a 14-terminal, 4.4mm x 5mm JEDEC package. Supports a wide supply voltage range from ±5V to ±18V, with a nominal 5V supply. Delivers a 1.5V/µs slew rate and 3500kHz unity gain bandwidth.
Analog Devices ADA4177-4ARUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4177-4ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.