
High-performance, zero-drift instrumentation amplifier designed for precision measurements. Features a wide supply voltage range of ±12V nominal, up to ±16V limits, and a low power consumption profile. Offers programmable gain with a minimum of 0.0625 and a maximum input offset voltage of 14mV. Operates across an industrial temperature range from -40°C to 105°C. Housed in a 28-terminal, 5mm x 5mm S-XQCC-N28 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 14 |
| Average Bias Current-Max (IIB) | 0.014 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 3.1 |
| Voltage Gain-Min | 0.0625 |
| Neg Supply Voltage Limit-Max | -16 |
| Input Offset Current-Max (IIO) | 0.0035 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |