
Zero Drift, High Voltage, Low Power, Programmable Gain Instrumentation Amplifier
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 14 |
| Average Bias Current-Max (IIB) | 0.014 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 3.1 |
| Voltage Gain-Min | 0.0625 |
| Neg Supply Voltage Limit-Max | -16 |
| Input Offset Current-Max (IIO) | 0.0035 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |