
Dual operational amplifier featuring a 190MHz gain bandwidth product and 820V/µs slew rate. This high current output line driver operates with a supply voltage range of 2.5V to 12V, consuming 7.6mA at 9V. Designed for versatility, it offers a 62dB common mode rejection ratio and a 1mV input offset voltage. The component is housed in a VQFN package and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADA4310-1ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4310-1ACPZ-R2 technical specifications.
| -3db Bandwidth | 190MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 190MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.6mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 820V/µs |
| Unity Gain Bandwidth Product | 190MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4310-1ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
