
Dual operational amplifier with a 190MHz -3dB bandwidth and 820V/µs slew rate. Features a high current output, suitable for line driver applications. Operates with a dual supply voltage range of 2.5V to 6V, or a single supply from 5V to 12V. Offers a typical operating supply current of 11.2mA and a common mode rejection ratio of 62dB. Packaged in VQFN with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4310-1ACPZ-R7 technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 190MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.2mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 820V/µs |
| Supply Current | 11.2mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 190MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4310-1ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
