
Dual high current output line driver with shutdown, featuring a 190MHz -3dB bandwidth and 820V/µs slew rate. This operational amplifier IC offers a 190MHz gain bandwidth product and operates from a 2.5V to 6V dual supply or 5V to 12V single supply. It includes two amplifiers in a compact 3.1mm x 3.1mm x 0.94mm MSOP package, with a typical operating supply current of 11.2mA. Specifications include a 62dB CMRR and 1mV input offset voltage.
Analog Devices ADA4310-1ARHZ technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 190MHz |
| Height | 0.94mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.2mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 820V/µs |
| Supply Current | 7.6mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 190MHz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4310-1ARHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
