
Dual operational amplifier featuring a 310MHz -3dB bandwidth and 1050V/µs slew rate. This high current output line driver offers a 12V operating supply voltage with a maximum of 13.6V, consuming 11.8mA operating supply current. It boasts a 57dB common mode rejection ratio and a 1mV input offset voltage, with an input bias current of 4.5µA. Packaged in an MSOP with tin, matte contact plating, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADA4311-1ARHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4311-1ARHZ technical specifications.
| -3db Bandwidth | 310MHz |
| Bandwidth | 310MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 57dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 310MHz |
| Height | 0.94mm |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | -70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1050V/µs |
| Supply Current | 11.8mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4311-1ARHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
