Wideband, Differential, High Output Current Line Driver with Shutdown
Sign in to ask questions about the Analog Devices ADA4312-1ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4312-1ACPZ-R2 technical specifications.
| Pin Count | 16 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4312-1ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.