
High-performance bus transceiver featuring a 195MHz -3dB bandwidth and 2100V/µs slew rate. This dual-circuit line driver offers a high output current capability, ideal for wideband differential signal transmission. Operating from a 12V supply, it exhibits a 70dB common mode rejection ratio and 70dB power supply rejection ratio. The component is housed in an LFCSP EP package for surface mounting and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADA4312-1ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4312-1ACPZ-R7 technical specifications.
| -3db Bandwidth | 195MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 175uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2100V/µs |
| Supply Current | 49.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4312-1ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
