The ADA4312-1ACPZ-RL is a dual high-speed op-amp with a -3db bandwidth of 195MHz. It is packaged in a lead-free LFCSP EP package and is designed for surface mount applications. The device has a common mode rejection ratio of 70dB and an input bias current of 175uA. It can operate at temperatures ranging from -40°C to 85°C and has a maximum power dissipation of 1.25W. The ADA4312-1ACPZ-RL is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADA4312-1ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4312-1ACPZ-RL technical specifications.
| -3db Bandwidth | 195MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 175uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 2100V/µs |
| Supply Current | 49.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4312-1ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.