IC LINE DRIVER, QCC24, 4 X 5 MM, ROHS COMPLIANT, LFSCP-24, Line Driver or Receiver
Sign in to ask questions about the Analog Devices ADA4320-1ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4320-1ACPZ-R2 technical specifications.
| Bandwidth | 160kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 260mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4320-1ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.