
Analog Devices ADA4320-1ACPZ-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Gain | 59dB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Voltage Gain | 59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4320-1ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
