
The ADA4320-1ACPZ-RL is a single-channel op-amp with a gain of 59dB. It operates over a supply voltage range of 4.75V to 5.25V and has an operating temperature range of -40°C to 85°C. The device is packaged in a surface mount LFCSP EP package and is lead-free, but contains lead. It is RoHS compliant and available in quantities of 5000 units per reel.
Sign in to ask questions about the Analog Devices ADA4320-1ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4320-1ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 59dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Voltage Gain | 59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4320-1ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
