
Analog Devices ADA4410-6ACPZ-R7 technical specifications.
| Bandwidth | 36MHz |
| Package/Case | LFCSP EP |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4410-6ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
