The ADA4411-3ARQZ-REEL is a specialized IC with 24 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a dual-terminal position and a single function. The device is packaged in a MO-137AE, QSOP-24 package, measuring 3.9116mm in width and 8.6614mm in length. It can operate with a supply voltage between 2.25 and 6 volts.
Analog Devices ADA4411-3ARQZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4411-3ARQZ-REEL to view detailed technical specifications.
No datasheet is available for this part.