This 24-pin industrial-grade IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 2.25V to 6V and is packaged in a QSOP-24 package. The IC has 24 terminals and is designed for industrial applications, with a temperature grade of industrial. It is available in a reel of 7.
Analog Devices ADA4411-3ARQZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4411-3ARQZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.