
Active Filter Triple Low Pass 6th Order 36MHz 20-Pin QSOP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4412-3ARQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 37MHz |
| Bandwidth | 37MHz |
| Package/Case | QSOP |
| Frequency | 36MHz |
| Gain | 6dB |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 8.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 56mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 56mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4412-3ARQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
