
Analog Devices ADA4412-3ARQZ-R7 technical specifications.
| -3db Bandwidth | 37MHz |
| Bandwidth | 37MHz |
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 56mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 56mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4412-3ARQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
