The ADA4412-3ARQZ-REEL is an industrial-grade specialized IC with 20 terminals, operating within a temperature range of -40°C to 85°C. It features a QSOP-20 package with dimensions of 3.9116mm in width and 8.6614mm in length. The device has a single function and is supplied with a voltage between 2.25V and 6V. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |