Triple 6th Order Active Filter IC featuring a 42MHz -3dB bandwidth and Butterworth filter type. This surface mount component offers 3 channels with a 6dB gain, operating from a 3.3V to 5V supply. It has a 36MHz frequency response and a typical operating supply current of 24mA. Packaged in a 10-pin MSOP with tin, matte contact plating, this RoHS compliant device is suitable for applications requiring precise signal filtering.
Sign in to ask questions about the Analog Devices ADA4417-3ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4417-3ARMZ technical specifications.
| -3db Bandwidth | 42MHz |
| Bandwidth | 42MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Filter Type | BUTTERWORTH |
| Frequency | 36MHz |
| Gain | 6dB |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 24mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4417-3ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
