
Integrated Triple Video Filter for High Definition Video
Sign in to ask questions about the Analog Devices ADA4417-3ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4417-3ARMZ-R7 technical specifications.
| -3db Bandwidth | 42MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Circuits | 3 |
| Operating Supply Current | 24mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4417-3ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
