
The ADA4420-6ARQZ-R7 is a specialized IC with a -3db bandwidth of 31MHz and a bandwidth of 10MHz. It is packaged in a QSOP package and features tin, matte contact plating. The device is rated for operation between -40°C and 85°C and has an operating supply voltage of 5.25V and an operating supply current of 36mA. The ADA4420-6ARQZ-R7 is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Analog Devices ADA4420-6ARQZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4420-6ARQZ-R7 technical specifications.
| -3db Bandwidth | 31MHz |
| Bandwidth | 10MHz |
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4420-6ARQZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
