
Low Cost 6-Channel HD/SD Video Filter
Sign in to ask questions about the Analog Devices ADA4420-6ARQZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4420-6ARQZ-RL technical specifications.
| -3db Bandwidth | 31MHz |
| Bandwidth | 10MHz |
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4420-6ARQZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
