The ADA4420-6ARUZ-R7 is a specialized industrial IC with 20 terminals and a dual-terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The IC is packaged in a TSSOP-20 format, measuring 4.4mm in width and 6.5mm in length.
Sign in to ask questions about the Analog Devices ADA4420-6ARUZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4420-6ARUZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4420-6ARUZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.