This industrial-grade specialized IC features a 20-pin TSSOP package and operates over a temperature range of -40 to 85°C. It is supplied with a voltage between 4.75 and 5.25V. The IC has a single function and 20 terminals, with a terminal position of dual. It is compliant with ROHS standards and has a JEDEC package code of R-PDSO-G20.
Sign in to ask questions about the Analog Devices ADA4420-6ARUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4420-6ARUZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4420-6ARUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.