
The ADA4430-1WYRTZ-R7 is an automotive specialized IC from Analog Devices, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 125°C and has a nominal supply current of 1.85mA. This device is RoHS compliant and available in tape and reel packaging. It features a -3db bandwidth of 9.7MHz and is suitable for automotive applications.
Analog Devices ADA4430-1WYRTZ-R7 technical specifications.
| -3db Bandwidth | 9.7MHz |
| Package/Case | SOT-23-6 |
| Control Interface | SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.85mA |
| Operating Supply Current | 1.85mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4430-1WYRTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
