
IC, SD VIDEO FILTER, 9.5MHZ, SC-70-6 - More Details
Analog Devices ADA4430-1YKSZ-R2 technical specifications.
| Bandwidth | 9.7MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Filter Type | LOW PASS FILTER |
| Frequency | 27MHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 1.85mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4430-1YKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
