The ADA4432-1BCPZ-R2 is an 8-channel, 1-function, automotive-grade IC from Analog Devices. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.6V and 3.6V. The device features a 8-pin HVSON package and is suitable for specialized consumer applications.
Analog Devices ADA4432-1BCPZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4432-1BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.